Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NZ8F3V6MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F3V6MX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F3V6MX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F3V6MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F3V6MX2WT5G |
Description | DIODE ZENER 3.6V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±6.94% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.94% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.26107 | $2,088.56 |
| 16,000 | $0.24883 | $3,981.28 |
| 24,000 | $0.23660 | $5,678.40 |
| 40,000 | $0.22436 | $8,974.40 |
| 56,000 | $0.20804 | $11,650.24 |


