Similar

NRVRGF1D | |
|---|---|
DigiKey Part Number | 488-NRVRGF1DTR-ND - Tape & Reel (TR) 488-NRVRGF1DCT-ND - Cut Tape (CT) 488-NRVRGF1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVRGF1D |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.5pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Supplier Device Package SMA |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1DHE3_A/H | Vishay General Semiconductor - Diodes Division | 6,385 | 112-RS1DHE3_A/HCT-ND | $4.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.15469 | $8,660.17 |


