


NZ8F27VMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F27VMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F27VMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F27VMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F27VMX2WT5G |
Description | DIODE ZENER 27V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 22 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 2-X2DFNW (1x0.6) |
Power - Max 250 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.86600 | $18.66 |
| 100 | $1.17240 | $117.24 |
| 500 | $0.86852 | $434.26 |
| 1,000 | $0.77019 | $770.19 |
| 2,000 | $0.68732 | $1,374.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.51725 | $4,138.00 |
| 16,000 | $0.47140 | $7,542.40 |

