2-X2DFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-X2DFNW
2-X2DFNW

NZ8F16VSMX2WT5G

DigiKey Part Number
488-NZ8F16VSMX2WT5GTR-ND - Tape & Reel (TR)
488-NZ8F16VSMX2WT5GCT-ND - Cut Tape (CT)
488-NZ8F16VSMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ8F16VSMX2WT5G
Description
DIODE ZENER 16V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 250 mW ±2.31% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.31%
Power - Max
250 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
2-X2DFNW (1x0.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,900
Factory Stock: 160,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.10200$21.02
100$0.83750$83.75
500$0.75542$377.71
1,000$0.50087$500.87
2,000$0.49623$992.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.46803$3,744.24
16,000$0.45867$7,338.72
24,000$0.44023$10,565.52
40,000$0.42414$16,965.60
200,000$0.40542$81,084.00
Manufacturers Standard Package