NXH80T120L2Q0S2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NXH80T120L2Q0S2G
NXH80T120L2Q0S2G
IPM Modules for Industrial and Automotive Applications at PCIM 2018

NXH80T120L2Q0S2G

DigiKey Part Number
488-NXH80T120L2Q0S2G-ND
Manufacturer
Manufacturer Product Number
NXH80T120L2Q0S2G
Description
PIM 1200V 80A TNPC STAND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Level Inverter 1200 V 67 A 158 W Chassis Mount 20-PIM/Q0PACK (55x32.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Level Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
67 A
Power - Max
158 W
Vce(on) (Max) @ Vge, Ic
2.85V @ 15V, 80A
Current - Collector Cutoff (Max)
300 µA
Input Capacitance (Cies) @ Vce
19400 pF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
20-PIM/Q0PACK (55x32.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$447.49000$447.49
24$427.12417$10,250.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.