
NL3V2T240MUTAG | |
---|---|
DigiKey Part Number | 488-NL3V2T240MUTAGTR-ND - Tape & Reel (TR) 488-NL3V2T240MUTAGCT-ND - Cut Tape (CT) 488-NL3V2T240MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL3V2T240MUTAG |
Description | IC XLTR VL UNIDIR 8-UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 380Mbps 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.8x1.2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.48000 | $24.80 |
25 | $2.20720 | $55.18 |
100 | $1.91320 | $191.32 |
250 | $1.77228 | $443.07 |
500 | $1.68736 | $843.68 |
1,000 | $1.61740 | $1,617.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.53097 | $4,592.91 |
6,000 | $1.48870 | $8,932.20 |
9,000 | $1.46753 | $13,207.77 |
15,000 | $1.44407 | $21,661.05 |
21,000 | $1.43037 | $30,037.77 |
30,000 | $1.41718 | $42,515.40 |