
NXH600N105H7F5S1HG | |
---|---|
DigiKey Part Number | 488-NXH600N105H7F5S1HG-ND |
Manufacturer | |
Manufacturer Product Number | NXH600N105H7F5S1HG |
Description | IGBT MODULE, I-TYPE NPC 1050 V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1050 V 429 A 1080 W Chassis Mount 57-PIM (112x62) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1050 V | |
Current - Collector (Ic) (Max) | 429 A | |
Power - Max | 1080 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 48597 pF @ 20 V | |
Input | - | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 57-PIM (112x62) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,528.71000 | $2,528.71 |