
NXH600B100H4Q2F2S1G | |
---|---|
DigiKey Part Number | 5556-NXH600B100H4Q2F2S1G-ND |
Manufacturer | |
Manufacturer Product Number | NXH600B100H4Q2F2S1G |
Description | FLYING CAP 3CHANNEL Q2BOOST WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1000 V 173 A 422 W Chassis Mount 56-PIM (93x47) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 173 A | |
Power - Max | 422 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 20 µA | |
Input Capacitance (Cies) @ Vce | 12687.7 pF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 56-PIM (93x47) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,483.98000 | $1,483.98 |
10 | $1,365.70500 | $13,657.05 |