
NXH600B100H4Q2F2PG | |
---|---|
DigiKey Part Number | 5556-NXH600B100H4Q2F2PG-ND |
Manufacturer | |
Manufacturer Product Number | NXH600B100H4Q2F2PG |
Description | MASS MARKET GEN3 Q2BOOST WITH PR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1 kV 192 A 511 W Chassis Mount 44-PIM (93x47) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1 kV | |
Current - Collector (Ic) (Max) | 192 A | |
Power - Max | 511 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 10 µA | |
Input Capacitance (Cies) @ Vce | 13256 pF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 44-PIM (93x47) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | $1,537.91806 | $55,365.05 |