
NVTYS040N10MCLTWG | |
---|---|
DigiKey Part Number | 488-NVTYS040N10MCLTWGTR-ND - Tape & Reel (TR) 488-NVTYS040N10MCLTWGCT-ND - Cut Tape (CT) 488-NVTYS040N10MCLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS040N10MCLTWG |
Description | PTNG 100V LL, SINGLE NCH, LFPAK3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6A (Ta), 20A (Tc) 3.1W (Ta), 37W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40.9mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 27µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 564 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $7.91900 | $79.19 |
100 | $5.27340 | $527.34 |
500 | $4.13774 | $2,068.87 |
1,000 | $3.77231 | $3,772.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.30808 | $9,924.24 |
6,000 | $3.07445 | $18,446.70 |
9,000 | $2.96352 | $26,671.68 |