
NVMFS5832NLWFT1G-UM | |
|---|---|
DigiKey Part Number | 488-NVMFS5832NLWFT1G-UMTR-ND - Tape & Reel (TR) 488-NVMFS5832NLWFT1G-UMCT-ND - Cut Tape (CT) 488-NVMFS5832NLWFT1G-UMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5832NLWFT1G-UM |
Description | MOSFET N-CH 40V 21A 5DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta) 3.7W (Ta) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.25200 | $102.52 |
| 100 | $6.91510 | $691.51 |
| 500 | $5.48620 | $2,743.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.79242 | $7,188.63 |
| 3,000 | $4.44323 | $13,329.69 |

