N-Channel 30 V 14A (Ta) 3W (Ta), 26W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS4C13NWFTWG

DigiKey Part Number
488-NVTFS4C13NWFTWGTR-ND - Tape & Reel (TR)
488-NVTFS4C13NWFTWGCT-ND - Cut Tape (CT)
488-NVTFS4C13NWFTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS4C13NWFTWG
Description
MOSFET N-CH 30V 14A 8WDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta) 3W (Ta), 26W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NVTFS4C13NWFTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
770 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 26W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.36000$16.36
10$10.39200$103.92
100$6.98830$698.83
500$5.53158$2,765.79
1,000$5.06288$5,062.88
2,000$4.76490$9,529.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.96475$19,823.75
10,000$3.89288$38,928.80
Manufacturers Standard Package