
NVTFS4C13NTWG | |
|---|---|
DigiKey Part Number | 488-NVTFS4C13NTWGCT-ND - Cut Tape (CT) 488-NVTFS4C13NTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C13NTWG |
Description | MOSFET N-CH 30V 14A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 3W (Ta), 26W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS4C13NTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 26W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $7.94200 | $79.42 |
| 100 | $5.29960 | $529.96 |
| 500 | $4.16418 | $2,082.09 |
| 1,000 | $3.79891 | $3,798.91 |
| 2,000 | $3.49159 | $6,983.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.18900 | $81.89 |
| 100 | $5.46320 | $546.32 |
| 500 | $4.29294 | $2,146.47 |
| 1,000 | $3.91639 | $3,916.39 |
| 2,000 | $3.59958 | $7,199.16 |

