Parametric Equivalent
Similar
Similar
Similar
Similar

NVTFS4C08NWFTWG | |
|---|---|
DigiKey Part Number | 488-NVTFS4C08NWFTWGTR-ND - Tape & Reel (TR) 488-NVTFS4C08NWFTWGCT-ND - Cut Tape (CT) 488-NVTFS4C08NWFTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C08NWFTWG |
Description | MOSFET N-CH 30V 17A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta) 3.1W (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS4C08NWFTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1113 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |





