NVTFS4C08NTAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4,950
Unit Price: $15.79000
Datasheet

Similar


Texas Instruments
In Stock: 2,765
Unit Price: $8.30000
Datasheet

Similar


Texas Instruments
In Stock: 3,976
Unit Price: $16.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,303
Unit Price: $6.58000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,122
Unit Price: $7.40000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,366
Unit Price: $8.80000
Datasheet
N-Channel 30 V 17A (Ta) 3.1W (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS4C08NTAG

DigiKey Part Number
NVTFS4C08NTAGOSCT-ND - Cut Tape (CT)
NVTFS4C08NTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS4C08NTAG
Description
MOSFET N-CH 30V 17A 8WDFN
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta) 3.1W (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NVTFS4C08NTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1113 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.