
NVTFS4C05NWFTAG | |
|---|---|
DigiKey Part Number | NVTFS4C05NWFTAGOSTR-ND - Tape & Reel (TR) NVTFS4C05NWFTAGOSCT-ND - Cut Tape (CT) NVTFS4C05NWFTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C05NWFTAG |
Description | MOSFET N-CH 30V 22A/102A 8WDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 102A (Tc) 3.2W (Ta), 68W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1988 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 10 | $14.57700 | $145.77 |
| 100 | $9.98250 | $998.25 |
| 500 | $8.01860 | $4,009.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.60329 | $9,904.94 |
| 3,000 | $6.15503 | $18,465.09 |

