Image for NTMT080N60S5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMT080N60S5

DigiKey Part Number
488-NTMT080N60S5-ND
Manufacturer
Manufacturer Product Number
NTMT080N60S5
Description
POWER MOSFET, N-CHANNEL, SUPERFE
Customer Reference
Detailed Description
N-Channel 600 V 40A (Tc) 212W (Tc) Surface Mount 4-TDFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 16.5A, 10V
Vgs(th) (Max) @ Id
4V @ 3.4mA
Gate Charge (Qg) (Max) @ Vgs
56.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3029 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
212W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-TDFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.