
NVLJWS011N06CLTAG | |
---|---|
DigiKey Part Number | 488-NVLJWS011N06CLTAGTR-ND - Tape & Reel (TR) 488-NVLJWS011N06CLTAGCT-ND - Cut Tape (CT) 488-NVLJWS011N06CLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVLJWS011N06CLTAG |
Description | T6 60V LL 2X2 WDFNW6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta), 48A (Tc) 2.9W (Ta), 46W (Tc) Surface Mount, Wettable Flank 6-WDFNW (2.05x2.05) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 34µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 912 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 6-WDFNW (2.05x2.05) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.35200 | $43.52 |
25 | $3.91160 | $97.79 |
100 | $3.42730 | $342.73 |
250 | $3.19572 | $798.93 |
500 | $3.05630 | $1,528.15 |
1,000 | $2.94134 | $2,941.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.79940 | $8,398.20 |
6,000 | $2.72995 | $16,379.70 |
9,000 | $2.69516 | $24,256.44 |
15,000 | $2.65663 | $39,849.45 |
21,000 | $2.63409 | $55,315.89 |
30,000 | $2.61245 | $78,373.50 |