
NVMFWS021N10MCLT1G | |
---|---|
DigiKey Part Number | 488-NVMFWS021N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFWS021N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFWS021N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS021N10MCLT1G |
Description | PTNG 100V LL SO8FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.4A (Ta), 31A (Tc) 3.6W (Ta), 49W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 42µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 49W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.21624 | $4,824.36 |
3,000 | $2.96300 | $8,889.00 |
4,500 | $2.83395 | $12,752.78 |
7,500 | $2.69803 | $20,235.23 |