


NVMFWD024N06CT1G | |
---|---|
DigiKey Part Number | 488-NVMFWD024N06CT1GTR-ND - Tape & Reel (TR) 488-NVMFWD024N06CT1GCT-ND - Cut Tape (CT) 488-NVMFWD024N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWD024N06CT1G |
Description | MOSFET 2N-CH 60V 8A 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A (Ta), 24A (Tc) 3.1W (Ta), 28W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta), 24A (Tc) | |
Rds On (Max) @ Id, Vgs | 22.6mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 333pF @ 30V | |
Power - Max | 3.1W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.30000 | $24.30 |
10 | $15.77300 | $157.73 |
100 | $10.89270 | $1,089.27 |
500 | $9.05526 | $4,527.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.72693 | $11,590.40 |
3,000 | $7.39811 | $22,194.33 |