New at DigiKey
8 Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFWD010N10MCLT1G

DigiKey Part Number
488-NVMFWD010N10MCLT1GTR-ND - Tape & Reel (TR)
488-NVMFWD010N10MCLT1GCT-ND - Cut Tape (CT)
488-NVMFWD010N10MCLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFWD010N10MCLT1G
Description
PTNG 100V LL SO8FL DUAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 11.6A (Ta), 61A (Tc) 3.1W (Ta), 84W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
11.6A (Ta), 61A (Tc)
Rds On (Max) @ Id, Vgs
10.4mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
3V @ 97µA
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1800pF @ 50V
Power - Max
3.1W (Ta), 84W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.52000$26.52
10$17.24300$172.43
100$11.96840$1,196.84
500$10.17590$5,087.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.62029$12,930.44
3,000$8.31364$24,940.92
Manufacturers Standard Package