N-Channel 80 V 23A (Ta), 157A (Tc) 3.8W (Ta), 166W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6H801NT1G

DigiKey Part Number
NVMFS6H801NT1GOSTR-ND - Tape & Reel (TR)
NVMFS6H801NT1GOSCT-ND - Cut Tape (CT)
NVMFS6H801NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS6H801NT1G
Description
MOSFET N-CH 80V 23A/157A 5DFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 23A (Ta), 157A (Tc) 3.8W (Ta), 166W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4120 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 166W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
2.8mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS6H801NT3Gonsemi5,000488-NVMFS6H801NT3GCT-ND$30.58000Parametric Equivalent
In-Stock: 1,021
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.58000$30.58
10$19.96200$199.62
100$13.91410$1,391.41
500$11.33070$5,665.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.41899$14,128.49
3,000$9.20704$27,621.12
Manufacturers Standard Package