NVMFS6B14NLWFT1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,339
Unit Price: $13.14000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6B14NLWFT1G

DigiKey Part Number
NVMFS6B14NLWFT1GOSTR-ND - Tape & Reel (TR)
NVMFS6B14NLWFT1GOSCT-ND - Cut Tape (CT)
NVMFS6B14NLWFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS6B14NLWFT1G
Description
MOSFET N-CH 100V 11A/55A 5DFN
Customer Reference
Detailed Description
N-Channel 100 V 11A (Ta), 55A (Tc) 3.8W (Ta), 94W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
EDA/CAD Models
NVMFS6B14NLWFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types