Similar
Similar
Similar

NVMFS5C682NLWFAFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C682NLWFAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C682NLWFAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C682NLWFAFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C682NLWFAFT1G |
Description | MOSFET N-CH 60V 8.8A/25A 5DFN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.8A (Ta), 25A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 16µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.10400 | $101.04 |
| 100 | $6.80990 | $680.99 |
| 500 | $5.39956 | $2,699.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.71470 | $7,072.05 |
| 3,000 | $4.36995 | $13,109.85 |
| 4,500 | $4.19434 | $18,874.53 |
| 7,500 | $4.10459 | $30,784.42 |





