
NVMFS5C680NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C680NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C680NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C680NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C680NLWFT1G |
Description | MOSFET N-CH 60V 8.1A/21A 5DFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.1A (Ta), 21A (Tc) 3.4W (Ta), 24W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $10.19500 | $101.95 |
| 100 | $6.87480 | $687.48 |
| 500 | $5.45282 | $2,726.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.76255 | $7,143.82 |
| 3,000 | $4.41506 | $13,245.18 |
| 4,500 | $4.23806 | $19,071.27 |
| 7,500 | $4.15392 | $31,154.40 |

