N-Channel 60 V 14A (Ta), 50A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C673NWFT1G

DigiKey Part Number
488-NVMFS5C673NWFT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C673NWFT1GCT-ND - Cut Tape (CT)
488-NVMFS5C673NWFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C673NWFT1G
Description
MOSFET N-CH 60V 14A/50A 5DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 14A (Ta), 50A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10.7mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
9.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.42000$19.42
10$12.45800$124.58
100$8.49710$849.71
500$6.80108$3,400.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.97801$8,967.02
3,000$5.56383$16,691.49
4,500$5.43559$24,460.16
Manufacturers Standard Package