New Product
8PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C673NLAFT1G-YE

DigiKey Part Number
488-NVMFS5C673NLAFT1G-YE-ND
Manufacturer
Manufacturer Product Number
NVMFS5C673NLAFT1G-YE
Description
SINGLE N-CHANNEL POWER MOSFET 60
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 14A (Ta), 50A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.2mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.08000$11.08
10$6.97100$69.71
100$4.61540$461.54
500$3.60200$1,801.00
1,000$3.27594$3,275.94
2,000$3.00153$6,003.06
5,000$2.70464$13,523.20
10,000$2.52120$25,212.00
Manufacturers Standard Package