
ESD8708MUTAG | |
|---|---|
DigiKey Part Number | 488-ESD8708MUTAGTR-ND - Tape & Reel (TR) 488-ESD8708MUTAGCT-ND - Cut Tape (CT) 488-ESD8708MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8708MUTAG |
Description | TVS DIODE 3.3VWM 6.8VC 14UDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6.8V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8708MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 6.8V | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.34pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.64500 | $46.45 |
| 100 | $3.21460 | $321.46 |
| 500 | $2.68020 | $1,340.10 |
| 1,000 | $2.28558 | $2,285.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.92383 | $5,771.49 |
| 6,000 | $1.89069 | $11,344.14 |
| 9,000 | $1.79574 | $16,161.66 |
| 21,000 | $1.76968 | $37,163.28 |










