
NVMFS5C646NLAFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C646NLAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C646NLAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C646NLAFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C646NLAFT1G |
Description | MOSFET N-CH 60V 20A/93A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta), 93A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2164 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.83000 | $24.83 |
| 10 | $16.10600 | $161.06 |
| 100 | $11.13270 | $1,113.27 |
| 500 | $9.30082 | $4,650.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.97749 | $11,966.24 |
| 3,000 | $7.59872 | $22,796.16 |

