N-Channel 60 V 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C628NLT1G

DigiKey Part Number
488-NVMFS5C628NLT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C628NLT1GCT-ND - Cut Tape (CT)
488-NVMFS5C628NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C628NLT1G
Description
MOSFET N-CH 60V 5DFN
Customer Reference
Detailed Description
N-Channel 60 V 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NVMFS5C628NLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 135µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,252
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.02000$29.02
10$18.95900$189.59
100$13.24890$1,324.89
500$10.81144$5,405.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.78150$14,672.25
Manufacturers Standard Package