N-Channel 60 V 34A (Ta), 225A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C612NT1G

DigiKey Part Number
488-NVMFS5C612NT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C612NT1GCT-ND - Cut Tape (CT)
488-NVMFS5C612NT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C612NT1G
Description
NFET SO8FL 60V 235A 1.5MO
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 34A (Ta), 225A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4900 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 167W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
1.65mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C612NWFT1Gonsemi1,033488-NVMFS5C612NWFT1GCT-ND$52.95000Parametric Equivalent
In-Stock: 560
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.55000$45.55
10$30.26300$302.63
100$21.60770$2,160.77
500$19.28846$9,644.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$15.75853$23,637.80
Manufacturers Standard Package