Parametric Equivalent
Parametric Equivalent

NVMFS5C604NLWFAFT3G | |
|---|---|
DigiKey Part Number | NVMFS5C604NLWFAFT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS5C604NLWFAFT3G |
Description | MOSFET N-CH 60V 287A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 287A (Tc) 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 8900 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C604NLAFT1G | onsemi | 5,243 | NVMFS5C604NLAFT1GOSCT-ND | $59.52000 | Parametric Equivalent |
| NVMFS5C604NLWFAFT1G | onsemi | 16,171 | NVMFS5C604NLWFAFT1GOSCT-ND | $56.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $25.86158 | $129,307.90 |


