8-PowerTDFN, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C468NWFT1G

DigiKey Part Number
488-NVMFS5C468NWFT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C468NWFT1GCT-ND - Cut Tape (CT)
488-NVMFS5C468NWFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C468NWFT1G
Description
MOSFET N-CH 40V 12A/35A 5DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 12A (Ta), 35A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,250
Factory Stock: 2,181,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.07000$12.07
10$9.21300$92.13
100$6.41530$641.53
500$5.66100$2,830.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.61475$6,922.12
3,000$4.53099$13,592.97
4,500$4.41947$19,887.61
7,500$4.36004$32,700.30
Manufacturers Standard Package