
NVMFS5C442NLET1G-YE | |
|---|---|
DigiKey Part Number | 488-NVMFS5C442NLET1G-YETR-ND - Tape & Reel (TR) 488-NVMFS5C442NLET1G-YECT-ND - Cut Tape (CT) 488-NVMFS5C442NLET1G-YEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C442NLET1G-YE |
Description | T6 40V S08FL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 28A (Ta), 130A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 90µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C442NLAFT1G-YE | onsemi | 0 | 488-NVMFS5C442NLAFT1G-YE-ND | $13.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.01900 | $90.19 |
| 100 | $6.02220 | $602.22 |
| 500 | $4.73822 | $2,369.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.84503 | $5,767.55 |
| 3,000 | $3.55144 | $10,654.32 |

