N-Channel 40 V 50A (Ta), 330A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C410NLWFHT1G

DigiKey Part Number
488-NVMFS5C410NLWFHT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C410NLWFHT1GCT-ND - Cut Tape (CT)
488-NVMFS5C410NLWFHT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C410NLWFHT1G
Description
T6 40V SO8FL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 50A (Ta), 330A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
143 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
8862 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 167W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Rds On (Max) @ Id, Vgs
0.82mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Factory Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.90000$25.90
10$16.78800$167.88
100$11.58660$1,158.66
500$9.36446$4,682.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.74443$11,616.65
3,000$7.34180$22,025.40
Manufacturers Standard Package