Parametric Equivalent
Parametric Equivalent

NVMFS5C410NLET3G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C410NLET3GTR-ND - Tape & Reel (TR) 488-NVMFS5C410NLET3GCT-ND - Cut Tape (CT) 488-NVMFS5C410NLET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C410NLET3G |
Description | T6 40V SO8FL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta), 330A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 143 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8862 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 0.82mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C410NLAFT1G | onsemi | 1,603 | 488-NVMFS5C410NLAFT1GCT-ND | $43.99000 | Parametric Equivalent |
| NVMFS5C410NLAFT3G | onsemi | 0 | NVMFS5C410NLAFT3G-ND | $17.62933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.99000 | $43.99 |
| 10 | $29.27700 | $292.77 |
| 100 | $20.94760 | $2,094.76 |
| 500 | $20.16142 | $10,080.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $16.47178 | $82,358.90 |



