5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5113PLT1G

DigiKey Part Number
NVMFS5113PLT1GOSTR-ND - Tape & Reel (TR)
NVMFS5113PLT1GOSCT-ND - Cut Tape (CT)
NVMFS5113PLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5113PLT1G
Description
MOSFET P-CH 60V 10A/64A 5DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 10A (Ta), 64A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NVMFS5113PLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,421
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.88000$24.88
10$18.97600$189.76
100$13.23860$1,323.86
500$11.52382$5,761.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.60173$14,402.59
3,000$9.41495$28,244.85
Manufacturers Standard Package