
NVMFS4C305NT1G | |
---|---|
DigiKey Part Number | 488-NVMFS4C305NT1GTR-ND - Tape & Reel (TR) 488-NVMFS4C305NT1GCT-ND - Cut Tape (CT) 488-NVMFS4C305NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C305NT1G |
Description | NFET SO8FL 30V 116A 3.4MO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 27.2A (Ta), 127A (Tc) 3.61W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1972 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.61W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.94000 | $11.94 |
10 | $7.53200 | $75.32 |
100 | $5.00180 | $500.18 |
500 | $3.91580 | $1,957.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.38835 | $5,082.52 |
3,000 | $3.12267 | $9,368.01 |
4,500 | $2.98736 | $13,443.12 |
7,500 | $2.83530 | $21,264.75 |
10,500 | $2.76904 | $29,074.92 |