
NVMFWD040N10MCLT1G | |
---|---|
DigiKey Part Number | 488-NVMFWD040N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFWD040N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFWD040N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWD040N10MCLT1G |
Description | PTNG 100V LL SO8FL DUAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 6.1A (Ta), 21A (Tc) 3.2W (Ta), 36W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 6.1A (Ta), 21A (Tc) | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 50V | |
Power - Max | 3.2W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $9.91100 | $99.11 |
100 | $6.67470 | $667.47 |
500 | $5.28804 | $2,644.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.61485 | $6,922.27 |
3,000 | $4.27593 | $12,827.79 |
4,500 | $4.10329 | $18,464.81 |
7,500 | $4.00286 | $30,021.45 |