NVMFS4C03NWFT3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 650
Unit Price: $20.50000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,392
Unit Price: $12.18000
Datasheet
5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS4C03NWFT3G

DigiKey Part Number
NVMFS4C03NWFT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS4C03NWFT3G
Description
MOSFET N-CH 30V 31.4A/143A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 31.4A (Ta), 143A (Tc) 3.71W (Ta), 77W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3071 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.71W (Ta), 77W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.00955$35,047.75
Manufacturers Standard Package