
NVMFS4C01NWFT1G | |
---|---|
DigiKey Part Number | 488-NVMFS4C01NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS4C01NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS4C01NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C01NWFT1G |
Description | MOSFET N-CH 30V 49A/319A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 49A (Ta), 319A (Tc) 3.84W (Ta), 161W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 139 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10144 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.84W (Ta), 161W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
10 | $24.12400 | $241.24 |
100 | $21.17950 | $2,117.95 |
500 | $20.43718 | $10,218.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $16.69707 | $25,045.60 |