
NVMFS025P04M8LT1G | |
---|---|
DigiKey Part Number | 488-NVMFS025P04M8LT1GTR-ND - Tape & Reel (TR) 488-NVMFS025P04M8LT1GCT-ND - Cut Tape (CT) 488-NVMFS025P04M8LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS025P04M8LT1G |
Description | MV8 40V P-CH LL IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 9.4A (Ta), 34.6A (Tc) 3.5W (Ta), 44.1W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 255µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1058 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 44.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.88900 | $68.89 |
100 | $4.55710 | $455.71 |
500 | $3.55536 | $1,777.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.65495 | $3,982.42 |
3,000 | $2.50419 | $7,512.57 |
4,500 | $2.47438 | $11,134.71 |
7,500 | $2.45919 | $18,443.92 |