



NCP730ASN330T1G | |
|---|---|
DigiKey Part Number | 488-NCP730ASN330T1GTR-ND - Tape & Reel (TR) 488-NCP730ASN330T1GCT-ND - Cut Tape (CT) 488-NCP730ASN330T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730ASN330T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP730ASN330T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.90000 | $49.00 |
| 25 | $4.41320 | $110.33 |
| 100 | $3.87310 | $387.31 |
| 250 | $3.61648 | $904.12 |
| 500 | $3.46142 | $1,730.71 |
| 1,000 | $3.33398 | $3,333.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.17646 | $9,529.38 |
| 6,000 | $3.09938 | $18,596.28 |
| 9,000 | $3.06080 | $27,547.20 |
| 15,000 | $3.01804 | $45,270.60 |
| 21,000 | $2.99303 | $62,853.63 |




