
NVMFS016N06CT1G | |
---|---|
DigiKey Part Number | 488-NVMFS016N06CT1GTR-ND - Tape & Reel (TR) 488-NVMFS016N06CT1GCT-ND - Cut Tape (CT) 488-NVMFS016N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS016N06CT1G |
Description | MOSFET N-CH 60V 10A/33A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Ta), 33A (Tc) 3.4W (Ta), 36W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15.6mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 489 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $9.96800 | $99.68 |
100 | $6.95720 | $695.72 |
500 | $5.52124 | $2,760.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.46399 | $6,695.98 |
3,000 | $4.29649 | $12,889.47 |
4,500 | $4.29443 | $19,324.94 |
7,500 | $4.21840 | $31,638.00 |