


NVMFD6H846NLT1G | |
---|---|
DigiKey Part Number | 488-NVMFD6H846NLT1GTR-ND - Tape & Reel (TR) 488-NVMFD6H846NLT1GCT-ND - Cut Tape (CT) 488-NVMFD6H846NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD6H846NLT1G |
Description | MOSFET 2N-CH 80V 9.4A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 9.4A (Ta), 31A (Tc) 3.2W (Ta), 34W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 9.4A (Ta), 31A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 21µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 900pF @ 40V | |
Power - Max | 3.2W (Ta), 34W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.44000 | $18.44 |
10 | $14.11000 | $141.10 |
100 | $10.16080 | $1,016.08 |
500 | $8.30016 | $4,150.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.04478 | $10,567.17 |
3,000 | $6.78111 | $20,343.33 |