


NVMFD5C478NWFT1G | |
---|---|
DigiKey Part Number | 488-NVMFD5C478NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFD5C478NWFT1GCT-ND - Cut Tape (CT) 488-NVMFD5C478NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C478NWFT1G |
Description | MOSFET 2N-CH 40V 9.8A 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9.8A (Ta), 27A (Tc) 3.1W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9.8A (Ta), 27A (Tc) | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 325pF @ 25V | |
Power - Max | 3.1W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
10 | $11.72500 | $117.25 |
100 | $8.49350 | $849.35 |
500 | $6.79592 | $3,397.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.74540 | $8,618.10 |
3,000 | $5.52762 | $16,582.86 |
4,500 | $5.42336 | $24,405.12 |