
NVLJWS011N04CLTAG | |
---|---|
DigiKey Part Number | 488-NVLJWS011N04CLTAGTR-ND - Tape & Reel (TR) 488-NVLJWS011N04CLTAGCT-ND - Cut Tape (CT) 488-NVLJWS011N04CLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVLJWS011N04CLTAG |
Description | T6 40V LL 2X2 WDFNW6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11A (Ta), 37A (Tc) 2.4W (Ta), 28W (Tc) Surface Mount, Wettable Flank 6-WDFNW (2.05x2.05) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 6-WDFNW (2.05x2.05) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.68700 | $36.87 |
25 | $3.30720 | $82.68 |
100 | $2.88860 | $288.86 |
250 | $2.68860 | $672.15 |
500 | $2.56774 | $1,283.87 |
1,000 | $2.46839 | $2,468.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.34566 | $7,036.98 |
6,000 | $2.28560 | $13,713.60 |
9,000 | $2.25553 | $20,299.77 |
15,000 | $2.22219 | $33,332.85 |
21,000 | $2.20271 | $46,256.91 |
30,000 | $2.18398 | $65,519.40 |