


NVJS4405NT1G | |
|---|---|
DigiKey Part Number | 488-NVJS4405NT1GTR-ND - Tape & Reel (TR) 488-NVJS4405NT1GCT-ND - Cut Tape (CT) 488-NVJS4405NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVJS4405NT1G |
Description | MOSFET N-CH 25V 1A SC88 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 1A (Ta) 630mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NVJS4405NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.44200 | $24.42 |
| 100 | $1.54560 | $154.56 |
| 500 | $1.15840 | $579.20 |
| 1,000 | $1.03320 | $1,033.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87389 | $2,621.67 |
| 6,000 | $0.79358 | $4,761.48 |
| 9,000 | $0.75262 | $6,773.58 |
| 15,000 | $0.70660 | $10,599.00 |
| 21,000 | $0.67933 | $14,265.93 |
| 30,000 | $0.65284 | $19,585.20 |
| 75,000 | $0.59468 | $44,601.00 |

