Mosfet Array 20V 880mA (Ta) 272mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 880mA (Ta) 272mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NVJD4152PT1G

DigiKey Part Number
488-NVJD4152PT1GTR-ND - Tape & Reel (TR)
488-NVJD4152PT1GCT-ND - Cut Tape (CT)
488-NVJD4152PT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVJD4152PT1G
Description
MOSFET 2P-CH 20V 0.88A SC88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 880mA (Ta) 272mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
880mA (Ta)
Rds On (Max) @ Id, Vgs
260mOhm @ 880mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
155pF @ 20V
Power - Max
272mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.93500$29.35
100$1.86790$186.79
500$1.40554$702.77
1,000$1.25625$1,256.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.99653$2,989.59
6,000$0.90702$5,442.12
Manufacturers Standard Package