TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-3
TO-247-3

NVHL1000N170M1

DigiKey Part Number
5556-NVHL1000N170M1-ND
Manufacturer
Manufacturer Product Number
NVHL1000N170M1
Description
SIC 1700V MOS 1O IN TO247-3L
Customer Reference
Detailed Description
N-Channel 1700 V 4.2A (Tc) 48W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
1.43Ohm @ 2A, 20V
Vgs(th) (Max) @ Id
4.3V @ 640µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 20 V
Vgs (Max)
+25V, -15V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$63.88000$63.88
10$43.35800$433.58
450$37.23351$16,755.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.